Part Details for RF1S0CA100RJE by Ohmite Mfg Co
Overview of RF1S0CA100RJE by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF1S0CA100RJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Metal Film 100 Ohm 5% 1W ±100ppm/°C J-Lead SMD RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 200 |
|
$1.2132 / $2.8000 | Buy Now |
|
Quest Components | 160 |
|
$1.7500 / $3.7500 | Buy Now |
Part Details for RF1S0CA100RJE
RF1S0CA100RJE CAD Models
RF1S0CA100RJE Part Data Attributes
|
RF1S0CA100RJE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RF1S0CA100RJE
Ohmite Mfg Co
Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 5% +/-Tol, -100,100ppm/Cel, 4016
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, 4016 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.038 mm | |
Package Length | 10.008 mm | |
Package Style | SMT | |
Package Width | 4.039 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4016 | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 350 V |