Part Details for RF1K4915696 by Intersil Corporation
Overview of RF1K4915696 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for RF1K4915696
RF1K4915696 CAD Models
RF1K4915696 Part Data Attributes:
|
RF1K4915696
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
RF1K4915696
Intersil Corporation
6.3A, 30V, 0.03ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | MEGAFET | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6.3 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RF1K4915696
This table gives cross-reference parts and alternative options found for RF1K4915696. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF1K4915696, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF1K49156 | Power Field-Effect Transistor, 6.3A I(D), 30V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | Harris Semiconductor | RF1K4915696 vs RF1K49156 |
RF1K49156 | 6.3A, 30V, 0.03ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA | Intersil Corporation | RF1K4915696 vs RF1K49156 |
RF1K4915696 | Power Field-Effect Transistor, 6.3A I(D), 30V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | Harris Semiconductor | RF1K4915696 vs RF1K4915696 |
RF1K49156 | 6.3A, 30V, 0.03ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA | Rochester Electronics LLC | RF1K4915696 vs RF1K49156 |