Part Details for RF1K49090 by Intersil Corporation
Overview of RF1K49090 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF1K49090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,MOSFET,MATCHED PAIR,N-CHANNEL,12V V(BR)DSS,3.5A I(D),SO | 3760 |
|
$0.6050 / $2.2000 | Buy Now |
Part Details for RF1K49090
RF1K49090 CAD Models
RF1K49090 Part Data Attributes
|
RF1K49090
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
RF1K49090
Intersil Corporation
3.5A, 12V, 0.05ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MS-012AA
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | MEGAFET | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RF1K49090
This table gives cross-reference parts and alternative options found for RF1K49090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF1K49090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RF1K49090 | Rochester Electronics LLC | Check for Price | 3.5A, 12V, 0.05ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MS-012AA | RF1K49090 vs RF1K49090 |
RF1K4909096 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 3.5A I(D), 12V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, | RF1K49090 vs RF1K4909096 |
RF1K49090 | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 3.5A I(D), 12V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | RF1K49090 vs RF1K49090 |