Part Details for RF18N5R4B500CG by Walsin Technology Corporation
Overview of RF18N5R4B500CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF18N5R4B500CG
RF18N5R4B500CG CAD Models
RF18N5R4B500CG Part Data Attributes
|
RF18N5R4B500CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF18N5R4B500CG
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Total Weight | 4.754 | |
Category CO2 Kg | 3.7 | |
CO2 | 17.5898 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 0.0000054 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.8519% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1.8519% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for RF18N5R4B500CG
This table gives cross-reference parts and alternative options found for RF18N5R4B500CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF18N5R4B500CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C1H5R4BZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.85% +Tol, 1.85% -Tol, C0G, 30ppm/Cel TC, 0.0000054uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N5R4B500CG vs GRM1885C1H5R4BZ01D |
GRM1885C1H5R4BA01C | Ceramic Capacitor, Ceramic, 50V, 1.8519% +Tol, 1.8519% -Tol, C0G, -/+30ppm/Cel TC, 0.0000054uF, 0603, | Murata Manufacturing Co Ltd | RF18N5R4B500CG vs GRM1885C1H5R4BA01C |
GRM1885C1H5R4BZ01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.85% +Tol, 1.85% -Tol, C0G, 30ppm/Cel TC, 0.0000054uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N5R4B500CG vs GRM1885C1H5R4BZ01J |
GCM1885C1H5R4BA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.85% +Tol, 1.85% -Tol, C0G, 30ppm/Cel TC, 0.0000054uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N5R4B500CG vs GCM1885C1H5R4BA16D |
GRM1885C1H5R4BA01B | Ceramic Capacitor, Ceramic, 50V, 1.8519% +Tol, 1.8519% -Tol, C0G, -/+30ppm/Cel TC, 0.0000054uF, 0603, | Murata Manufacturing Co Ltd | RF18N5R4B500CG vs GRM1885C1H5R4BA01B |
RF18N5R4B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | RF18N5R4B500CG vs RF18N5R4B500CT |
GRM1885C1H5R4BD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000054uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N5R4B500CG vs GRM1885C1H5R4BD01J |
GCM1885C1H5R4BA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.85% +Tol, 1.85% -Tol, C0G, 30ppm/Cel TC, 0.0000054uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N5R4B500CG vs GCM1885C1H5R4BA16J |
GRM1885C1H5R4BD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000054uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N5R4B500CG vs GRM1885C1H5R4BD01D |
GCM1885C1H5R4BZ13D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.85% +Tol, 1.85% -Tol, C0G, 30ppm/Cel TC, 0.0000054uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N5R4B500CG vs GCM1885C1H5R4BZ13D |