Part Details for RF1802-000 by Littelfuse Inc
Overview of RF1802-000 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RF1802-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5082
|
Newark | Gtcr36-900M-R10/ Tray |Littelfuse RF1802-000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.4800 | Buy Now |
DISTI #
GTCR36-900M-R10
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 6MM 90V 3POLE RADIAL LEADS GDT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Tray | Americas - 0 |
|
$1.2900 / $1.3100 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 10KA 90V THT | 0 |
|
$3.1371 / $3.4508 | RFQ |
Part Details for RF1802-000
RF1802-000 CAD Models
RF1802-000 Part Data Attributes
|
RF1802-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF1802-000
Littelfuse Inc
Surge Protection Circuit, XSS3, ROHS COMPLIANT, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-X3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |