Part Details for RF180-26/G by Teledyne Relays
Overview of RF180-26/G by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF180-26/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 2KOhm 0.25A DPDT (12.06x9.53x7.62)mm THT Magnetic Latching Broadband RF Relay RoHS: Compliant |
25 In Stock |
|
$178.1600 / $191.3600 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 2KOhm 0.25A DPDT (12.06x9.53x7.62)mm THT Magnetic Latching Broadband RF Relay RoHS: Compliant |
25 In Stock |
|
$178.1600 / $191.3600 | Buy Now |