Part Details for RF180-12 by Teledyne Relays
Overview of RF180-12 by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF180-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-RF180-12
|
Mouser Electronics | High Frequency / RF Relays 12V DC-6GHz .15W RoHS: Compliant | 0 |
|
$104.1500 / $126.6400 | Order Now |
DISTI #
70020585
|
RS | Relay, DPDT, 0.15 Ohm (Max.), 0.25 Ohm (Max.) (After Life), TO-5, RF180 Series | Teledyne Relays RF180-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$98.5100 / $123.1400 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay - 12VDC - 500Ohm - 0.25A - DPDT - (12.06x9.53x7.62)mm - THT Magnetic Latching Broadband RF Relay. |
76 In Stock 100 On Order |
|
$81.9600 / $107.6400 | Buy Now |
|
Master Electronics | Electromechanical Relay - 12VDC - 500Ohm - 0.25A - DPDT - (12.06x9.53x7.62)mm - THT Magnetic Latching Broadband RF Relay. |
76 In Stock 100 On Order |
|
$81.9600 / $107.6400 | Buy Now |
|
Neutron USA | Relay, DPDT, 0.15 Ohm (Max.), 0.25 Ohm (Max.) (After Life), TO-5, RF180 Series | 0 |
|
$182.9400 | Buy Now |