Part Details for RF179-77SP2-D4SP3-1000 by Samtec Inc
Overview of RF179-77SP2-D4SP3-1000 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RF179-77SP2-D4SP3-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF179-77SP2-D4SP3-1000-ND
|
DigiKey | 75 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF179-77SP2-D4SP3-1000
|
Avnet Americas | Cable Assembly RG179 1m 30AWG SMB to BNC PL-PL - Bulk (Alt: RF179-77SP2-D4SP3-1000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RF179-77SP2-D4SP3-1000
|
Avnet Americas | Cable Assembly RG179 1m 30AWG SMB to BNC PL-PL - Bulk (Alt: RF179-77SP2-D4SP3-1000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004005812
|
Sager | RF Cable Assemblies 75 Ohm RF Cable Assembly, RG 179 Cable | 0 |
|
Buy Now |