Part Details for RF179-74SP3-72RP2-0254 by Samtec Inc
Overview of RF179-74SP3-72RP2-0254 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF179-74SP3-72RP2-0254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6461
|
Newark | Connector |Samtec RF179-74SP3-72RP2-0254 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SAM9020-ND
|
DigiKey | CBL ASSY BNC-MCX PLUG-PLUG 10" Min Qty: 1 Lead time: 6 Weeks Container: Bag |
28 In Stock |
|
$14.5882 / $20.2900 | Buy Now |
DISTI #
RF179-74SP3-72RP2-
|
Avnet Americas | Cable Assembly RG179 0.254m 30AWG BNC to MCX PL-PL - Bulk (Alt: RF179-74SP3-72RP2-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-RF17974SP372RP20
|
Mouser Electronics | RF Cable Assemblies 75 Ohm RF Cable Assembly, RG 179 Cable RoHS: Compliant | 40 |
|
$13.5400 / $15.8000 | Buy Now |
|
Onlinecomponents.com | 75 Ohm RF Cable Assembly, RG 179 Cable RoHS: Compliant |
23 In Stock |
|
$5.0900 / $9.2600 | Buy Now |
|
Master Electronics | 75 Ohm RF Cable Assembly, RG 179 Cable RoHS: Compliant |
23 In Stock |
|
$5.0900 / $9.2600 | Buy Now |
DISTI #
RF179-74SP3-72RP2-0254
|
Toby Electronics | RF179 - Samtec 75 Ohm True75™ RF Cable Assembly RG 179 Cable Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
Buy Now |