Part Details for RF179-73RP1-74SP3-0150 by Samtec Inc
Overview of RF179-73RP1-74SP3-0150 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RF179-73RP1-74SP3-0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF179-73RP1-74SP3-0150-ND
|
DigiKey | 75 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF179-73RP1-74SP3-
|
Avnet Americas | Cable Assembly RG 179 Coaxial 0.15m RA MCX to ST BNC PL-PL Bag - Bulk (Alt: RF179-73RP1-74SP3-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-RF17973RP174S315
|
Mouser Electronics | RF Cable Assemblies 75 Ohm RF Cable Assembly, RG 179 Cable RoHS: Compliant | 75 |
|
$18.1200 / $24.4600 | Buy Now |
|
Onlinecomponents.com | 75 Ohm RF Cable Assembly, RG 179 Cable | 0 |
|
$1.7300 / $4.3700 | Buy Now |
DISTI #
000000000005494672
|
Sager | RF Cable Assemblies 75 Ohm RF Cable Assembly, RG 179 Cable | 0 |
|
Buy Now | |
|
Master Electronics | 75 Ohm RF Cable Assembly, RG 179 Cable | 0 |
|
$1.7300 / $4.3700 | Buy Now |
DISTI #
RF179-73RP1-74SP3-0150
|
Toby Electronics | RF179 - Samtec 75 Ohm True75™ RF Cable Assembly RG 179 Cable Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
Buy Now |
Part Details for RF179-73RP1-74SP3-0150
RF179-73RP1-74SP3-0150 CAD Models
RF179-73RP1-74SP3-0150 Part Data Attributes:
|
RF179-73RP1-74SP3-0150
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF179-73RP1-74SP3-0150
Samtec Inc
Cable Assembly, 1 Conductor(s), 30AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | MMCX PLUG | |
Connector Side2 | BNC PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.05 mm2 | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -50 °C | |
Rated Current | 3 A | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |