Part Details for RF179-72SP1-74SP3-1800 by Samtec Inc
Overview of RF179-72SP1-74SP3-1800 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RF179-72SP1-74SP3-1800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM13318-ND
|
DigiKey | CBL ASSY BNC-MCX PLUG-PLUG 5.9' Min Qty: 1 Lead time: 6 Weeks Container: Bag |
113 In Stock |
|
$26.8936 / $36.3200 | Buy Now |
DISTI #
200-RF17972P174P3180
|
Mouser Electronics | RF Cable Assemblies 75 Ohm RF Cable Assembly, RG 179 Cable RoHS: Compliant | 17 |
|
$26.8900 / $36.3200 | Buy Now |
DISTI #
RF179-72SP1-74SP3-1800
|
Toby Electronics | RF179 - Samtec 75 Ohm True75™ RF Cable Assembly RG 179 Cable Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
Buy Now |
Part Details for RF179-72SP1-74SP3-1800
RF179-72SP1-74SP3-1800 CAD Models
RF179-72SP1-74SP3-1800 Part Data Attributes:
|
RF179-72SP1-74SP3-1800
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF179-72SP1-74SP3-1800
Samtec Inc
75 OHM MCX PLUG BNC PLUG 72 INCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | MCX PLUG | |
Connector Side2 | BNC PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.05 mm2 | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -50 °C | |
Rated Current | 3 A | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |