Part Details for RF179-72SP1-74SP3-0600 by Samtec Inc
Overview of RF179-72SP1-74SP3-0600 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RF179-72SP1-74SP3-0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM13090-ND
|
DigiKey | CBL ASSY BNC-MCX PLUG-PLG 23.62" Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF179-72SP1-74SP3-0600
|
Avnet Americas | Cable Assembly RG179 0.6m 30AWG MCX to BNC PL-PL Bulk - Bulk (Alt: RF179-72SP1-74SP3-0600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-RF17972P174SP360
|
Mouser Electronics | RF Cable Assemblies 75 Ohm RF Cable Assembly, RG 179 Cable RoHS: Compliant | 6 |
|
$19.3400 / $26.1000 | Buy Now |
DISTI #
RF179-72SP1-74SP3-0600
|
Toby Electronics | RF179 - Samtec 75 Ohm True75™ RF Cable Assembly RG 179 Cable Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
Buy Now |
Part Details for RF179-72SP1-74SP3-0600
RF179-72SP1-74SP3-0600 CAD Models
RF179-72SP1-74SP3-0600 Part Data Attributes:
|
RF179-72SP1-74SP3-0600
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF179-72SP1-74SP3-0600
Samtec Inc
Cable Assembly,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Support Type | CABLE ASSEMBLY |