Part Details for RF179-72SP1-74BJ2-0127 by Samtec Inc
Overview of RF179-72SP1-74BJ2-0127 by Samtec Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110127-HMC546MS8G | Analog Devices | HMC546MS8G 1843 MHz Evaluation | |
R7F701275EABG-C#AC6 | Renesas Electronics Corporation | Microcontroller with G3MH CPU Core Ideal for HEV / EV Motor Control | |
R7F701278EAFP#AC6 | Renesas Electronics Corporation | Microcontroller with G3MH CPU Core Ideal for HEV / EV Motor Control |
Part Details for RF179-72SP1-74BJ2-0127
RF179-72SP1-74BJ2-0127 CAD Models
RF179-72SP1-74BJ2-0127 Part Data Attributes
|
RF179-72SP1-74BJ2-0127
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF179-72SP1-74BJ2-0127
Samtec Inc
Cable Assembly, 1 Conductor(s), 28AWG, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MCX PLUG | |
Connector Side2 | BNC JACK | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.127 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -50 °C | |
Rated Current | 3 A | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |