Part Details for RF179-72SP1-404040-0508 by Samtec Inc
Overview of RF179-72SP1-404040-0508 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S0508MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-8V GAN | |
XAL5050-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL5050-822ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for RF179-72SP1-404040-0508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF179-72SP1-404040
|
Avnet Americas | Cable Assembly RG179 0.508m 30AWG MCX PL Bulk - Bulk (Alt: RF179-72SP1-404040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003234642
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
Part Details for RF179-72SP1-404040-0508
RF179-72SP1-404040-0508 CAD Models
RF179-72SP1-404040-0508 Part Data Attributes
|
RF179-72SP1-404040-0508
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF179-72SP1-404040-0508
Samtec Inc
RF MCX Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |