Part Details for RF179-72RP1-74SP3-0150 by Samtec Inc
Overview of RF179-72RP1-74SP3-0150 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF179-72RP1-74SP3-0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6399
|
Newark | Rf Cable Assy, Mcx Plug-Bnc Plug, 150Mm, Connector To Connector:90° Mcx Plug To Bnc Plug, Coaxial Cable Type:Rg179, Impedance:75Ohm, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Jacket Colour:Amber, Product Range:Rf179 Rohs Compliant: Yes |Samtec RF179-72RP1-74SP3-0150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6900 / $18.8400 | Buy Now |
DISTI #
SAM8850-ND
|
DigiKey | CBL ASSY BNC-MCX PLUG-PLG 5.906" Min Qty: 1 Lead time: 6 Weeks Container: Bag |
57 In Stock |
|
$15.8781 / $22.0900 | Buy Now |
DISTI #
RF179-72RP1-74SP3-
|
Avnet Americas | Cable Assembly RG179 0.15m 30AWG MCX to BNC PL-PL Bulk - Bulk (Alt: RF179-72RP1-74SP3-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-RF17972P174SP315
|
Mouser Electronics | RF Cable Assemblies 75 Ohm RF Cable Assembly, RG 179 Cable RoHS: Compliant | 9 |
|
$14.2600 / $17.3600 | Buy Now |
|
Onlinecomponents.com | 75 Ohm RF Cable Assembly, RG 179 Cable | 0 |
|
$1.7300 / $4.3700 | Buy Now |
|
Master Electronics | 75 Ohm RF Cable Assembly, RG 179 Cable | 0 |
|
$1.7300 / $4.3700 | Buy Now |
DISTI #
RF179-72RP1-74SP3-0150
|
Toby Electronics | RF179 - Samtec 75 Ohm True75™ RF Cable Assembly RG 179 Cable Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
Buy Now |