Part Details for RF178-03RP1-03RP1-0996 by Samtec Inc
Overview of RF178-03RP1-03RP1-0996 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90099-608LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Latched Through Hole, Top Entry, Single Row, 8 position, 2.54mm (0.100in) Pitch. | |
90099-620LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Latched Through Hole, Top Entry, Single Row, 20 position, 2.54mm (0.100in) Pitch. | |
90099-612LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Latched Through Hole, Top Entry, Single Row, 12 position, 2.54mm (0.100in) Pitch. |
Price & Stock for RF178-03RP1-03RP1-0996
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF178-03RP1-03RP1-
|
Avnet Americas | Cable Assembly RG178 0.996m 30AWG MMCX to MMCX PL-PL Bulk - Bulk (Alt: RF178-03RP1-03RP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002684764
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
Part Details for RF178-03RP1-03RP1-0996
RF178-03RP1-03RP1-0996 CAD Models
RF178-03RP1-03RP1-0996 Part Data Attributes
|
RF178-03RP1-03RP1-0996
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF178-03RP1-03RP1-0996
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
Diameter | 1.8 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.996 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -50 °C | |
Rated Current | 3 A | |
Resistance | 0.34 Ω | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |