Part Details for RF178-03RP1-01SR1-0153 by Samtec Inc
Overview of RF178-03RP1-01SR1-0153 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPS3015-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS5015-335MLC | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for RF178-03RP1-01SR1-0153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF178-03RP1-01SR1-
|
Avnet Americas | Cable Assembly RG178 0.153m 30AWG MMCX to SMA PL-F Bulk - Bulk (Alt: RF178-03RP1-01SR1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003604798
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 178 Cable | 0 |
|
Buy Now |
Part Details for RF178-03RP1-01SR1-0153
RF178-03RP1-01SR1-0153 CAD Models
RF178-03RP1-01SR1-0153 Part Data Attributes
|
RF178-03RP1-01SR1-0153
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF178-03RP1-01SR1-0153
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Side1 | MMCX | |
Connector Side2 | SMA | |
Connector Support Type | CABLE ASSEMBLY | |
Number of Conductors | 1 | |
Shielding | YES |