Part Details for RF178-02SP1-303099-0457 by Samtec Inc
Overview of RF178-02SP1-303099-0457 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-71-XXE-8.045715 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BIL71-XXE-8.045715 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-71-33E-8.045715 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for RF178-02SP1-303099-0457
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005214092
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 178 Cable | 0 |
|
Buy Now |
Part Details for RF178-02SP1-303099-0457
RF178-02SP1-303099-0457 CAD Models
RF178-02SP1-303099-0457 Part Data Attributes
|
RF178-02SP1-303099-0457
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF178-02SP1-303099-0457
Samtec Inc
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Wire Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Body Depth | 0.618 inch | |
Body Diameter | 0.189 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PTFE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -50 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Shell Material | COPPER ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 1 |