Part Details for RF174-07SP1-04SP3-0700 by Samtec Inc
Overview of RF174-07SP1-04SP3-0700 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2070(0)-T-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
DA9070-08V32 | Renesas Electronics Corporation | Highly Integrated PMIC for Wearables and Home Automation |
Price & Stock for RF174-07SP1-04SP3-0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF174-07SP1-04SP3-
|
Avnet Americas | Cable Assembly RG174 0.7m 26AWG SMB to BNC PL-PL - Bulk (Alt: RF174-07SP1-04SP3-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003528708
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 174 Cable | 0 |
|
Buy Now |
Part Details for RF174-07SP1-04SP3-0700
RF174-07SP1-04SP3-0700 CAD Models
RF174-07SP1-04SP3-0700 Part Data Attributes
|
RF174-07SP1-04SP3-0700
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-07SP1-04SP3-0700
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMB PLUG | |
Connector Side2 | BNC PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.13 mm2 | |
DIN Conformance | NO | |
Diameter | 2.7 mm | |
IEC Conformance | NO | |
Insulator Material | LEP | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.7 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -50 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |