Part Details for RF174-07RP1-SING-0161 by Samtec Inc
Results Overview of RF174-07RP1-SING-0161 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF174-07RP1-SING-0161 Information
RF174-07RP1-SING-0161 by Samtec Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-161MEC | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 2625, | |
XAL5030-161MEB | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1030-161ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for RF174-07RP1-SING-0161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF174-07RP1-SING-0161
|
Avnet Americas | Cable Assembly RG174 0.161m 26AWG SMB PL Bulk - Bulk (Alt: RF174-07RP1-SING-0161) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002684472
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
Part Details for RF174-07RP1-SING-0161
RF174-07RP1-SING-0161 CAD Models
RF174-07RP1-SING-0161 Part Data Attributes
|
RF174-07RP1-SING-0161
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-07RP1-SING-0161
Samtec Inc
Interconnection Device, LEAD FREE
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | GOLD | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | RF174 |