Part Details for RF174-04SP3-07SP1-0915 by Samtec Inc
Overview of RF174-04SP3-07SP1-0915 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709159L6PF | Renesas Electronics Corporation | 8K x 9 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709159L7PF8 | Renesas Electronics Corporation | 8K x 9 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709159L9PF8 | Renesas Electronics Corporation | 8K x 9 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Price & Stock for RF174-04SP3-07SP1-0915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF174-04SP3-07SP1-0915-ND
|
DigiKey | CBL ASSY BNC-SMB PLG-PLG 36.024" Min Qty: 1 Lead time: 5 Weeks Container: Bag |
37 In Stock |
|
$21.0872 / $37.9100 | Buy Now |
DISTI #
RF174-04SP3-07SP1-
|
Avnet Americas | Cable Assembly RG174 0.915m 26AWG BNC to SMB PL-PL Bulk - Bulk (Alt: RF174-04SP3-07SP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 55 Factory Stock |
|
RFQ | |
DISTI #
200-RF1744SP37SP1915
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 174 Cable RoHS: Compliant | 0 |
|
$22.1500 / $29.9100 | Order Now |
DISTI #
000000000003604652
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 174 Cable | 55 |
|
Buy Now |
Part Details for RF174-04SP3-07SP1-0915
RF174-04SP3-07SP1-0915 CAD Models
RF174-04SP3-07SP1-0915 Part Data Attributes
|
RF174-04SP3-07SP1-0915
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-04SP3-07SP1-0915
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | BNC PLUG | |
Connector Side2 | SMB PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.13 mm2 | |
DIN Conformance | NO | |
Diameter | 2.7 mm | |
IEC Conformance | NO | |
Insulator Material | LEP | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.915 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -50 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |