Part Details for RF174-04SP1-SING-2500 by Samtec Inc
Overview of RF174-04SP1-SING-2500 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for RF174-04SP1-SING-2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF174-04SP1-SING-2
|
Avnet Americas | Cable Assembly RG174 2.5m 26AWG BNC PL Bulk - Bulk (Alt: RF174-04SP1-SING-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002684366
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
Part Details for RF174-04SP1-SING-2500
RF174-04SP1-SING-2500 CAD Models
RF174-04SP1-SING-2500 Part Data Attributes
|
RF174-04SP1-SING-2500
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-04SP1-SING-2500
Samtec Inc
Interconnection Device, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | GOLD | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | RF174 |