Part Details for RF174-04BJ3-04SP3-1000 by Samtec Inc
Overview of RF174-04BJ3-04SP3-1000 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF174-04BJ3-04SP3-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF174-04BJ3-04SP3-1000-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF174-04BJ3-04SP3-
|
Avnet Americas | Cable Assembly RG174 1m 26AWG BNC to BNC F-PL Bulk - Bulk (Alt: RF174-04BJ3-04SP3-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RF174-04BJ3-04SP3-
|
Avnet Americas | Cable Assembly RG174 1m 26AWG BNC to BNC F-PL Bulk - Bulk (Alt: RF174-04BJ3-04SP3-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003604626
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 174 Cable | 0 |
|
Buy Now |