Part Details for RF174-03RP1-SING-0150 by Samtec Inc
Overview of RF174-03RP1-SING-0150 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for RF174-03RP1-SING-0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF174-03RP1-SING-0150-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF174-03RP1-SING-0
|
Avnet Americas | Cable Assembly RG174 0.15m 26AWG MMCX PL Bulk - Bulk (Alt: RF174-03RP1-SING-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002684197
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 174 Cable | 0 |
|
Buy Now |
Part Details for RF174-03RP1-SING-0150
RF174-03RP1-SING-0150 CAD Models
RF174-03RP1-SING-0150 Part Data Attributes
|
RF174-03RP1-SING-0150
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-03RP1-SING-0150
Samtec Inc
Interconnection Device, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | GOLD | |
Contact Material | NOT SPECIFIED |