Part Details for RF174-03RP1-01BJ1-0150 by Samtec Inc
Overview of RF174-03RP1-01BJ1-0150 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for RF174-03RP1-01BJ1-0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P8581
|
Newark | Micro Rf Cable Assembly |Samtec RF174-03RP1-01BJ1-0150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RF174-03RP1-01BJ1-
|
Avnet Americas | Cable Assembly RG174 0.15m 26AWG MMCX to SMA PL-F Bulk - Bulk (Alt: RF174-03RP1-01BJ1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002684109
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now | |
DISTI #
RF174-03RP1-01BJ1-0150
|
Toby Electronics | RF174 - Samtec 50 Ohm RF Cable Assembly RG 174 Cable Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
Buy Now |
Part Details for RF174-03RP1-01BJ1-0150
RF174-03RP1-01BJ1-0150 CAD Models
RF174-03RP1-01BJ1-0150 Part Data Attributes
|
RF174-03RP1-01BJ1-0150
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-03RP1-01BJ1-0150
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Conductor Material | BARE COPPER | |
Connector Side1 | MMCX PLUG | |
Connector Side2 | SMA JACK | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.13 mm2 | |
Insulator Material | KLPE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 5 A | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |