Part Details for RF174-02SP1-04BJ3-0102 by Samtec Inc
Overview of RF174-02SP1-04BJ3-0102 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. | |
MD28F010-20/B | Rochester Electronics LLC | Flash |
Price & Stock for RF174-02SP1-04BJ3-0102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF174-02SP1-04BJ3-
|
Avnet Americas | Cable Assembly RG174 0.102m 26AWG MCX to BNC PL-F - Bulk (Alt: RF174-02SP1-04BJ3-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003233903
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 174 Cable | 0 |
|
Buy Now |
Part Details for RF174-02SP1-04BJ3-0102
RF174-02SP1-04BJ3-0102 CAD Models
RF174-02SP1-04BJ3-0102 Part Data Attributes
|
RF174-02SP1-04BJ3-0102
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-02SP1-04BJ3-0102
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Conductor Finish | TIN | |
Connector Side1 | MCX | |
Connector Side2 | BNC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.102 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |