Part Details for RF174-02SP1-02SP1-0155 by Samtec Inc
Results Overview of RF174-02SP1-02SP1-0155 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK61E0-155M52SIAR | Texas Instruments | Ultra-Low Jitter Standard Differential Oscillator - 155M52 6-QFM -40 to 85 | |
F2800155SPNR | Texas Instruments | C2000™ 32-bit MCU 120-MHz 128-KB flash with HRPWM, CAN-FD 80-LQFP -40 to 125 | |
F2800155QPMRQ1 | Texas Instruments | Automotive C2000™ 32-bit MCU 120-MHz 128-KB flash with HRPWM, CAN-FD, lockstep ASIL B 64-LQFP -40 to 125 |
Price & Stock for RF174-02SP1-02SP1-0155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005213848
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 174 Cable | 0 |
|
Buy Now |
Part Details for RF174-02SP1-02SP1-0155
RF174-02SP1-02SP1-0155 CAD Models
RF174-02SP1-02SP1-0155 Part Data Attributes
|
RF174-02SP1-02SP1-0155
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-02SP1-02SP1-0155
Samtec Inc
Cable Assembly, 1 Conductor(s), 26AWG, Communication Cable,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | BARE COPPER | |
Connector Side1 | MCX PLUG | |
Connector Side2 | MCX PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.13 mm2 | |
Insulator Material | KLPE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 5 A | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |