Part Details for RF174-02SP1-01BJ1-5000 by Samtec Inc
Results Overview of RF174-02SP1-01BJ1-5000 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VSP5000PM | Texas Instruments | 12-bit, 30 MSPS 2-Channel AFE for CCD/CMOS/CIS Sensors 64-LQFP -25 to 85 | |
TPS650001RTER | Texas Instruments | 2.25MHz Step-Down Converter with Dual LDOs & SVS Power Management IC (PMIC) 16-WQFN -40 to 85 | |
LM5000-3MTC | Texas Instruments | 3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost Regulator 16-TSSOP -40 to 125 |
Price & Stock for RF174-02SP1-01BJ1-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003233887
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
Part Details for RF174-02SP1-01BJ1-5000
RF174-02SP1-01BJ1-5000 CAD Models
RF174-02SP1-01BJ1-5000 Part Data Attributes
|
RF174-02SP1-01BJ1-5000
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-02SP1-01BJ1-5000
Samtec Inc
Cable Assembly,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MCX PLUG | |
Connector Side2 | SMA JACK | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.13 mm2 | |
DIN Conformance | NO | |
Diameter | 2.7 mm | |
IEC Conformance | NO | |
Insulator Material | LEP | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -50 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |