RF174-02SJ1-02SJ1-1220
Samtec Inc
Description: Cable Assembly,

Overview of RF174-02SJ1-02SJ1-1220 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C512-200DI Rochester Electronics LLC UVPROM,
27C512-200DM/B Rochester Electronics LLC 27C512 - 512K (64K x 8) CMOS EPROM
AM27C512-200DCB Rochester Electronics AM27C512 - 512K (64K x 8) CMOS EPROM

Price & Stock for RF174-02SJ1-02SJ1-1220 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RF174-02SJ1-02SJ1-
Avnet Americas Cable Assembly RG174 1.22m 26AWG MCX to MCX F-F Bulk - Bulk (Alt: RF174-02SJ1-02SJ1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000003082726
Sager RF Cable Assemblies 0
Buy Now

CAD Models for RF174-02SJ1-02SJ1-1220 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF174-02SJ1-02SJ1-1220 by Samtec Inc

RF174-02SJ1-02SJ1-1220
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Conductor Material
COPPER ALLOY
Connector Side1
MCX JACK
Connector Side2
MCX JACK
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
Cross Section Area
0.13 mm2
DIN Conformance
NO
Diameter
2.7 mm
IEC Conformance
NO
Insulator Material
LEP
Jacket Material
POLYVINYL CHLORIDE
Length
1.22 mm
MIL Conformance
NO
Number of Conductors
1
Operating Temperature-Max
90 °C
Operating Temperature-Min
-50 °C
Shielding
YES
Wire Gauge
26 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. RF174-02SJ1-02SJ1-1220
    Samtec Inc
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF174-02SJ1-02SJ1-1220 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF174-02SJ1-02SJ1-1220 by Samtec Inc

  • Please alert me when RF174-02SJ1-02SJ1-1220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF174-02SJ1-02SJ1-1220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF174-02SJ1-02SJ1-1220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF174-02SJ1-02SJ1-1220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF174-02SJ1-02SJ1-1220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF174-02SJ1-02SJ1-1220 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: