Part Details for RF174-02SJ1-02SJ1-0200 by Samtec Inc
Overview of RF174-02SJ1-02SJ1-0200 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF174-02SJ1-02SJ1-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC3067
|
Newark | Rf Coax Cable, Mcx, Rg174, 26Awg, 200Mm, Connector To Connector:Mcx Jack To Mcx Jack, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:7.9", Cable Length - Metric:200Mm, Jacket Colour:Black, Product Range:-, Svhc:Norohs Compliant: Yes |Samtec RF174-02SJ1-02SJ1-0200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5300 / $14.7700 | Buy Now |
DISTI #
612-RF174-02SJ1-02SJ1-0200-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF174-02SJ1-02SJ1-0200
|
Toby Electronics | RF174 - Samtec 50 Ohm RF Cable Assembly RG 174 Cable Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
Buy Now |