Part Details for RF174-02RP1-05BJ3-0166 by Samtec Inc
Overview of RF174-02RP1-05BJ3-0166 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20166SA | Renesas Electronics Corporation | 8-bit 6ch D/A Converter with Buffer Amplifiers, TSSOP, /Tape & Reel | |
M2004-01-666.5140T | Renesas Electronics Corporation | Frequency Translation PLL | |
R2A20166NP | Renesas Electronics Corporation | Converters, HWQFN, /Tape & Reel |
Price & Stock for RF174-02RP1-05BJ3-0166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003867179
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
Part Details for RF174-02RP1-05BJ3-0166
RF174-02RP1-05BJ3-0166 CAD Models
RF174-02RP1-05BJ3-0166 Part Data Attributes
|
RF174-02RP1-05BJ3-0166
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-02RP1-05BJ3-0166
Samtec Inc
Cable Assembly, 1 Conductor(s), 24AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Application | NON-MAGNETIC OPTIONS AVAILABLE FOR MEDICAL AND AEROSPACE APP | |
Conductor Material | BARE COPPER | |
Connector Side1 | MCX PLUG | |
Connector Side2 | TNC JACK | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 5 A | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |