Part Details for RF174-02RP1-02SJ1-7620 by Samtec Inc
Overview of RF174-02RP1-02SJ1-7620 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD48576209F1-E24-DW1-A | Renesas Electronics Corporation | 576M-BIT Low Latency DRAM Common I/O | |
iW1762-00 | Renesas Electronics Corporation | PrimAccurate™ High-Performance N-Channel MOSFET Digital PWM Controller for Networking Adapters | |
10147620-081402LF | Amphenol Communications Solutions | BergStak, Board to Board/Mezzanine Connectors, Right Angle, 0.8mm pitch, Plug, 80 position |
Price & Stock for RF174-02RP1-02SJ1-7620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF174-02RP1-02SJ1-
|
Avnet Americas | MICRO RF CABLE ASSEMBLY - Bulk (Alt: RF174-02RP1-02SJ1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003528383
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
Part Details for RF174-02RP1-02SJ1-7620
RF174-02RP1-02SJ1-7620 CAD Models
RF174-02RP1-02SJ1-7620 Part Data Attributes
|
RF174-02RP1-02SJ1-7620
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-02RP1-02SJ1-7620
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Application | NON-MAGNETIC OPTIONS AVAILABLE FOR MEDICAL AND AEROSPACE APP | |
Conductor Material | BARE COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 5 A | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |