Part Details for RF174-01SP1-01SP1-0432 by Samtec Inc
Results Overview of RF174-01SP1-01SP1-0432 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136647-043221LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, 15u\\ Gold (Tin on Tails) plating, Black Color, 4 Positions, Non GW Compatible, with Posts, Tray packing. | |
10136647-043222LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, 15u\\ Gold (Tin on Tails) plating, Black Color, 4 Positions, Non GW Compatible, with out Posts, Tray packing. | |
G832MB130204324HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 6.7 mm, 20 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\. Gold White |
Price & Stock for RF174-01SP1-01SP1-0432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003233702
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
Part Details for RF174-01SP1-01SP1-0432
RF174-01SP1-01SP1-0432 CAD Models
RF174-01SP1-01SP1-0432 Part Data Attributes
|
RF174-01SP1-01SP1-0432
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-01SP1-01SP1-0432
Samtec Inc
Cable Assembly,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Application | NON-MAGNETIC OPTIONS AVAILABLE FOR MEDICAL AND AEROSPACE APP | |
Conductor Material | BARE COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 5 A | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |