Datasheets
RF174-01SB1-01RP1-1524 by: Samtec Inc

Cable Assembly, 1 Conductor(s), 24AWG, Communication Cable,

Part Details for RF174-01SB1-01RP1-1524 by Samtec Inc

Overview of RF174-01SB1-01RP1-1524 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
1524AMLF Renesas Electronics Corporation Dual Output Phase Controlled SSTL_3/PECL Clock Generator
1524AMLFT Renesas Electronics Corporation Dual Output Phase Controlled SSTL_3/PECL Clock Generator
UC1524AJ883B Texas Instruments Advanced Regulating Pulse Width Modulators 16-CDIP -55 to 125

Price & Stock for RF174-01SB1-01RP1-1524

Part # Distributor Description Stock Price Buy
DISTI # 40AH1939
Newark Connector |Samtec RF174-01SB1-01RP1-1524 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 000000000004005365
Sager RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 174 Cable 0
Buy Now

Part Details for RF174-01SB1-01RP1-1524

RF174-01SB1-01RP1-1524 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RF174-01SB1-01RP1-1524 Part Data Attributes

RF174-01SB1-01RP1-1524 Samtec Inc
Buy Now Datasheet
Compare Parts:
RF174-01SB1-01RP1-1524 Samtec Inc Cable Assembly, 1 Conductor(s), 24AWG, Communication Cable,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Application NON-MAGNETIC OPTIONS AVAILABLE FOR MEDICAL AND AEROSPACE APP
Conductor Material BARE COPPER
Connector Side1 SMA JACK
Connector Side2 SMA PLUG
Connector Support Type CABLE ASSEMBLY
Cross Section Area 0.205 mm2
DIN Conformance NO
IEC Conformance NO
Insulator Material POLYETHYLENE
Jacket Material POLYVINYLCHLORIDE
MIL Conformance NO
Number of Conductors 1
Operating Temperature-Max 80 °C
Operating Temperature-Min -20 °C
Rated Current 5 A
Shielding YES
Wire Gauge 24 AWG
Wire and Cable Name COMMUNICATION CABLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF174-01SB1-01RP1-1524 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF174-01SB1-01RP1-1524 by Samtec Inc

Select Manufacturer
Which Manufacturer of RF174-01SB1-01RP1-1524 would you like to use for your alert(s)?
  • Please alert me when RF174-01SB1-01RP1-1524 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF174-01SB1-01RP1-1524 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF174-01SB1-01RP1-1524 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF174-01SB1-01RP1-1524 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF174-01SB1-01RP1-1524.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF174-01SB1-01RP1-1524 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: