Part Details for RF174-01RP1-04SP3-0152 by Samtec Inc
Overview of RF174-01RP1-04SP3-0152 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
EPL2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
LPD3015-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for RF174-01RP1-04SP3-0152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF174-01RP1-04SP3-0152-ND
|
DigiKey | COAX CBL BNC TO SMA Min Qty: 1 Lead time: 5 Weeks Container: Bag |
22 In Stock |
|
$15.9702 / $30.7800 | Buy Now |
DISTI #
200-RF1741RP14SP3152
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 174 Cable RoHS: Compliant | 2 |
|
$17.5500 / $23.7100 | Buy Now |
Part Details for RF174-01RP1-04SP3-0152
RF174-01RP1-04SP3-0152 CAD Models
RF174-01RP1-04SP3-0152 Part Data Attributes
|
RF174-01RP1-04SP3-0152
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-01RP1-04SP3-0152
Samtec Inc
Cable Assembly, 1 Conductor(s), 24AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA PLUG | |
Connector Side2 | BNC PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | KLPE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 5 A | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |