Part Details for RF174-01RP1-03RP1-0300 by Samtec Inc
Overview of RF174-01RP1-03RP1-0300 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF174-01RP1-03RP1-0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF174-01RP1-03RP1-0300-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF174-01RP1-03RP1-
|
Avnet Americas | Cable Assembly RG174 0.3m 26AWG SMA to MMCX PL-PL Bulk - Bulk (Alt: RF174-01RP1-03RP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003233651
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 174 Cable | 0 |
|
Buy Now | |
DISTI #
RF174-01RP1-03RP1-0300
|
Toby Electronics | RF174 - Samtec 50 Ohm RF Cable Assembly RG 174 Cable Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | 0 |
|
Buy Now |