RF170-6
Description: Electromechanical Relay, DPDT, 8VDC (Coil), 0.25A (Contact), 28VDC (Contact), Random, DC Output

Overview of RF170-6 by Teledyne Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RF170-6 by Teledyne Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF170-6 by Teledyne Technologies Inc

RF170-6
Teledyne Technologies Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.20
Body Breadth
9.53 mm
Body Height
7.62 mm
Body Length or Diameter
12.06 mm
Coil Operate Voltage(DC)
4.5 V
Coil Resistance
120 Ω
Coil Voltage(DC)-Max
8 V
Coil Voltage-Nom
6 V
Coil/Input Supply Type
DC
Contact Current(DC)-Max
0.25 A
Contact (DC) Max Rating R Load
0.25A@28VDC
Contact Resistance
150 mΩ
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
DC
Electrical Life
100000 Cycle(s)
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Number of Terminals
10
Operate Time
2 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Physical Dimension
12.06mm x 9.53mm x 7.62mm
Relay Form
2 FORM C
Relay Function
DPDT
Sealing
HERMETICAL
Terminal Length
0.018999237998476 inch
Termination Type
SOLDER
Want to compare parts?
  1. RF170-6
    Teledyne Technologies Inc
    Electromechanical Relay, DPDT, 8VDC (Coil), 0.25A (Contact), 28VDC (Contact), Random, DC Output
    VS

Related Parts for RF170-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF170-6 by Teledyne Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF170-6 by Teledyne Technologies Inc

Select Manufacturer
Which Manufacturer of RF170-6 would you like to use for your alert(s)?
  • Please alert me when RF170-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF170-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF170-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF170-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF170-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF170-6 by Teledyne Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: