Part Details for RF1673-000 by Littelfuse Inc
Overview of RF1673-000 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF1673-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5056
|
Newark | Ptc Resettable Fuse, 100A, 30Vdc, Product Range:Polyswitch Srp Series, Voltage Rating:30Vdc, Holding Current:3.5A, Tripping Current:6.3A, Time To Trip:3S, Current Rating Max:100A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Littelfuse RF1673-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 998 |
|
$0.3620 / $0.9200 | Buy Now |
DISTI #
576-RF1673-000
|
Mouser Electronics | Resettable Fuses - PPTC 30V 3.5A-HD 100A MAX RoHS: Compliant | 0 |
|
$0.3680 / $0.8900 | Order Now |
DISTI #
SRP350F
|
TTI | Resettable Fuses - PPTC SRP350F RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 23850 In Stock |
|
$0.3620 / $0.5930 | Buy Now |
Part Details for RF1673-000
RF1673-000 CAD Models
RF1673-000 Part Data Attributes
|
RF1673-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF1673-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 31.8 mm | |
Package Style | Axial | |
Package Width | 13.5 mm | |
Packing Method | BULK | |
Reference Standard | AEC-Q200; CSA; TUV; UL | |
Resistance | 0.017 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Working Voltage | 30 V |