Part Details for RF15N2R4C500CT by Walsin Technology Corporation
Overview of RF15N2R4C500CT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF15N2R4C500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RF15N2R4C500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.4pF +-0.25pF 50V RoHS: Compliant | 2055 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
RF15N2R4C500CT
|
TME | Capacitor: ceramic, MLCC, 2.4pF, 50V, C0G (NP0), ±0.25pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0028 | RFQ |
Part Details for RF15N2R4C500CT
RF15N2R4C500CT CAD Models
RF15N2R4C500CT Part Data Attributes
|
RF15N2R4C500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF15N2R4C500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.4167% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10.4167% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for RF15N2R4C500CT
This table gives cross-reference parts and alternative options found for RF15N2R4C500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF15N2R4C500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CG2R4C500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0402, | Fenghua (HK) Electronics Ltd | RF15N2R4C500CT vs 0402CG2R4C500N |
GCM1555C1H2R4CA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF15N2R4C500CT vs GCM1555C1H2R4CA16D |
C0402C249C5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0402, | KEMET Corporation | RF15N2R4C500CT vs C0402C249C5GAC7411 |
C0402C249C5GACTU | Capacitor, Ceramic, Chip, General Purpose, 2.4pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | RF15N2R4C500CT vs C0402C249C5GACTU |
C0402T249C5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | RF15N2R4C500CT vs C0402T249C5GAC |
500R07S2R4CC4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.4167% +Tol, 10.4167% -Tol, NP0, -/+30ppm/Cel TC, 0.0000024uF, 0402, | Johanson Technology Inc | RF15N2R4C500CT vs 500R07S2R4CC4Y |
CL05C2R4CB5ALND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0402, | Samsung Electro-Mechanics | RF15N2R4C500CT vs CL05C2R4CB5ALND |
CL05C2R4CBNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0402, | Samsung Electro-Mechanics | RF15N2R4C500CT vs CL05C2R4CBNE |
C0402T249C5GBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402, CHIP | KEMET Corporation | RF15N2R4C500CT vs C0402T249C5GBL |
500R07S2R4CC4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.4167% +Tol, 10.4167% -Tol, NP0, -/+30ppm/Cel TC, 0.0000024uF, 0402, | Johanson Technology Inc | RF15N2R4C500CT vs 500R07S2R4CC4S |