Part Details for RF1419D by Murata Connectivity
Overview of RF1419D by Murata Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF1419D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | OEM/CM Only | 50 |
|
RFQ |
Part Details for RF1419D
RF1419D CAD Models
RF1419D Part Data Attributes:
|
RF1419D
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RF1419D
Murata Connectivity
1 FUNCTIONS, 403.5 MHz, SAW FILTER, ROHS COMPLIANT, CASE SM3838-8, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 403.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Width | 4 mm |