Part Details for RF1417D by Murata Manufacturing Co Ltd
Overview of RF1417D by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RF1417D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF1417D
|
Avnet Americas | SAW Filter 315.15MHzFrequency 800KHz SMD 8Pin SM5050-8 Carrier T/R - Tape and Reel (Alt: RF1417D) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
RF1417D
|
Avnet Abacus | SAW Filter 315.15MHzFrequency 800KHz SMD 8Pin SM5050-8 Carrier T/R (Alt: RF1417D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RF1417D
RF1417D CAD Models
RF1417D Part Data Attributes
|
RF1417D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RF1417D
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 315MHz, ROHS COMPLIANT, CASE SM3838-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CASE SM3838-8 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 315 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 1920 OHM//5.93 pF | |
Insertion Loss-Max | 2.5 dB | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1280 OHM//6.09 pF Ω | |
Width | 4 mm |