Part Details for RF1401D by Murata Manufacturing Co Ltd
Overview of RF1401D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF1401D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF1401D
|
Avnet Abacus | SAW Filter 433.92MHzFrequency 1000KHz SMD 8Pin SM3838-8 T/R (Alt: RF1401D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RF1401D
RF1401D CAD Models
RF1401D Part Data Attributes
|
RF1401D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RF1401D
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 433.92MHz, ROHS COMPLIANT, HERMETIC SEALED, CASE SM3838-8, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CASE SM3838-8, 8 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 433.92 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.8 dB | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 4 mm |
Alternate Parts for RF1401D
This table gives cross-reference parts and alternative options found for RF1401D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF1401D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B39431-B3580-Z810 | SAW Filter, 1 Function(s), 433.92MHz, HERMETICALLY SEALED, CERAMIC, QCC-8 | TDK Corporation | RF1401D vs B39431-B3580-Z810 |