Part Details for RF1396C by Murata Connectivity
Overview of RF1396C by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF1396C
RF1396C CAD Models
RF1396C Part Data Attributes:
|
RF1396C
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RF1396C
Murata Connectivity
1 FUNCTIONS, 434.42MHz, SAW FILTER, ROHS COMPLIANT, CASE SM5050-8, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 434.42 MHz | |
Filter Type | SAW FILTER | |
Height | 1.7 mm | |
Input Impedance | 227 OHM//3.3 pF | |
Insertion Loss-Max | 5 dB | |
Length | 5.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 227 OHM//3.3 pF Ω | |
Width | 5.2 mm |