Part Details for RF1391C by Murata Manufacturing Co Ltd
Overview of RF1391C by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RF1391C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF1391C
|
Avnet Abacus | SAW Filter 433.42MHzFrequency 750KHz 212Ohm//3.1pF SMD 8Pin SM5050-8 T/R (Alt: RF1391C) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RF1391C
RF1391C CAD Models
RF1391C Part Data Attributes
|
RF1391C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RF1391C
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 433.42MHz, ROHS COMPLIANT, CASE SM5050-8, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CASE SM5050-8, 8 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 433.42 MHz | |
Filter Type | SAW FILTER | |
Height | 1.7 mm | |
Input Impedance | 212 OHM//3.1 pF | |
Insertion Loss-Max | 5 dB | |
Length | 5.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 212 OHM//3.1 pF Ω | |
Width | 5.2 mm |