Part Details for RF1358-000 by Littelfuse Inc
Overview of RF1358-000 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF1358-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2830
|
Newark | Ptc Resettable Fuse, 6Vdc, 1206 Rohs Compliant: Yes |Littelfuse RF1358-000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2730 / $0.7140 | Buy Now |
DISTI #
576-RF1358-000
|
Mouser Electronics | Resettable Fuses - PPTC 6V 1.5A-HD 100A MAX RoHS: Compliant | 0 |
|
$0.3400 / $0.4600 | Order Now |
DISTI #
72244663
|
RS | Circuit Protection Device, Resettable, PTC, Surface Mnt, 6V, 1.5A, NANOSMDC150F-2 | Littelfuse RF1358-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3000 |
|
$0.3720 / $0.4650 | Buy Now |
DISTI #
NANOSMDC150F-2
|
TTI | Resettable Fuses - PPTC 1.5A 6V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.1210 / $0.1470 | Buy Now |
DISTI #
NANOSMDC150F-2
|
TME | Fuse: PTC polymer, 1.5A, 6V, 6VDC, SMD, nanoSMDC, 1206, tinned Min Qty: 5 | 0 |
|
$0.2790 / $0.4170 | RFQ |
|
LCSC | 6V 1.5A 100A 3A 1206 Resettable Fuses ROHS | 100 |
|
$0.0322 / $0.0571 | Buy Now |
Part Details for RF1358-000
RF1358-000 CAD Models
RF1358-000 Part Data Attributes
|
RF1358-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF1358-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Resistor Type | PTC RESETTABLE FUSE |