Part Details for RF1338-000 by Littelfuse Inc
Overview of RF1338-000 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF1338-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2820
|
Newark | Ptc Resettable Fuse, 16Vdc, 1812 Rohs Compliant: Yes |Littelfuse RF1338-000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4550 / $0.8240 | Buy Now |
DISTI #
576-RF1338-000
|
Mouser Electronics | Resettable Fuses - PPTC PPTC 40A RESETTABLE FUSE RoHS: Compliant | 0 |
|
$0.3010 / $0.5600 | Order Now |
DISTI #
72244651
|
RS | Circuit Protection Device, PTC, Surface Mount, 16V, 1.1A, MINISMDC110F/16-2 | Littelfuse RF1338-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.4570 / $0.5710 | Buy Now |
DISTI #
RF1338-000
|
TTI | Resettable Fuses - PPTC PPTC 40A RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1770 / $0.1840 | Buy Now |
DISTI #
MINISMDC110F/16-2
|
TTI | Resettable Fuses - PPTC 1.10A 16V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1780 / $0.2140 | Buy Now |
|
LCSC | 16V 1.1A 100A 2.2A 1812 Resettable Fuses ROHS | 3570 |
|
$0.0233 / $0.0571 | Buy Now |
Part Details for RF1338-000
RF1338-000 CAD Models
RF1338-000 Part Data Attributes:
|
RF1338-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF1338-000
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.48 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.06 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |