Part Details for RF1336B by Murata Connectivity
Overview of RF1336B by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Part Details for RF1336B
RF1336B CAD Models
RF1336B Part Data Attributes
|
RF1336B
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RF1336B
Murata Connectivity
SAW Filter, 1 Function(s), 868.35MHz, 8 Pin(s), Ceramic, CERAMIC, CASE SM8558-8, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 868.35 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Insertion Loss-Max | 8.5 dB | |
Length | 8.76 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | CERAMIC | |
Width | 6.1 mm |