Part Details for RF1304 by Murata Connectivity
Overview of RF1304 by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for RF1304
RF1304 CAD Models
RF1304 Part Data Attributes
|
RF1304
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RF1304
Murata Connectivity
SAW Filter, 1 Function(s), 391.25MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 391.25 MHz | |
Diameter | 9.3 mm | |
Filter Type | SAW FILTER | |
Height | 3.18 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4 dB | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω |