Part Details for RF13-2I000000000ST by Sifam Tinsley Precision Instrumentation Ltd
Overview of RF13-2I000000000ST by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417729RF133BV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
TRF1305B2RYPR | Texas Instruments | DC to 7.6GHz, 3dB BW, 10dB gain, dual RF fully-differential amplifier with common-mode control 16-VQFN-FCRLF -40 to 125 |
Price & Stock for RF13-2I000000000ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75131449
|
RS | FLEX-9024B Power Supply, DIN Rail Mt., 90W (24V DC, 5A), 208/240/480V AC In. | Sifam Tinsley RF13-2I000000000ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$150.0000 | Buy Now |