Part Details for RF1194B by RF Micro Devices Inc
Results Overview of RF1194B by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF1194B Information
RF1194B by RF Micro Devices Inc is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
US Tariff Estimator: RF1194B by RF Micro Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RF1194B
RF1194B Part Data Attributes
|
|
RF1194B
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RF1194B
RF Micro Devices Inc
RF and Baseband Circuit, CMOS
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFN | |
| Package Description | Hqccn, | |
| Pin Count | 28 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-XQCC-N28 | |
| Length | 4.5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Package Body Material | Unspecified | |
| Package Code | HQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Rf And Baseband Circuit | |
| Temperature Grade | Other | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.6 Mm | |
| Terminal Position | Quad | |
| Width | 4.5 Mm |